Part Details for M8524010 BK005 by Alpha Wire
Overview of M8524010 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8524010 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8062
|
Newark | Ae Tray Cable/100 Ft |Alpha Wire M8524010 BK005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$169.0300 / $212.2100 | Buy Now |
DISTI #
216-M8524010BK005-ND
|
DigiKey | MULTI-PAIR 2COND 14AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7352 | Buy Now |
DISTI #
602-M8524010BK005
|
Mouser Electronics | Multi-Conductor Cables AE TRAY CABLE | 0 |
|
$176.6200 | Order Now |
DISTI #
73598206
|
RS | Cable, Paired, 1 Pr, 14 AWG, 7x0.0242, Overall Foil Shld, PVC/Nylon Ins, Blk | Alpha Wire M8524010 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$189.8100 / $224.3300 | RFQ |