Part Details for M85528/2-12AA by Glenair Inc
Overview of M85528/2-12AA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5512AACPZ-500RL7 | Analog Devices | 12Bit, 1LSB, 2.7-5.5V with CLR | |
AD5512AACPZ-REEL7 | Analog Devices | 12Bit, 1LSB, 2.7-5.5V with CLR | |
DC1612A-A | Analog Devices | LT3519EMS-1 Demo Board - 1MHz |
Price & Stock for M85528/2-12AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4979
|
Newark | Connector |Glenair M85528/2-12AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$25.9000 / $99.1800 | Buy Now |
DISTI #
3937-M85528/2-12AA-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$104.4000 / $173.8800 | Buy Now |
DISTI #
M85528/2-12AA
|
Avnet Americas | Connector Accessories Mounting Flange - Bulk (Alt: M85528/2-12AA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
631-M85528/2-12AA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 3/4 PERIMETER MNT FLNG SHLL SZ 12 RoHS: Compliant | 0 |
|
$21.4800 / $97.9500 | Order Now |
DISTI #
77977641
|
Verical | Connector Accessories Mounting Flange Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$17.7051 / $39.0897 | Buy Now |
DISTI #
71048756
|
Verical | Connector Accessories Mounting Flange Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$39.0897 / $94.1795 | Buy Now |
DISTI #
GLEM85528/2-12AA
|
Interstate Connecting Components | ACCESSORIES - NUT PLATES | 0 |
|
$30.0209 / $146.9201 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 660 |
|
$67.8600 / $113.0200 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 400 |
|
$104.4000 / $173.8770 | Buy Now |