Part Details for M86201G12 by NXP Semiconductors
Overview of M86201G12 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for M86201G12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4500
|
Newark | C2K 1.2Ghz Device With Options: 8 Voip Channels Usb2.0, Usb3.0 Ecc Rgmii (X3) Spi (X2)/ Tray Rohs Compliant: Yes |Nxp M86201G12 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7700 | Buy Now |
|
Flip Electronics | Stock, ship today | 2351 |
|
$45.0000 | RFQ |
Part Details for M86201G12
M86201G12 CAD Models
M86201G12 Part Data Attributes:
|
M86201G12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
M86201G12
NXP Semiconductors
Multifunction Peripheral, CMOS, PBGA625
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-625 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 26 | |
Boundary Scan | YES | |
Bus Compatibility | I2C, PCI, SPI, UART, USB | |
Clock Frequency-Max | 1200 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B625 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 64 | |
Number of Terminals | 625 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
RAM (words) | 32768 | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Max | 1.164 V | |
Supply Voltage-Min | 1.096 V | |
Supply Voltage-Nom | 1.13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 21 mm |