Part Details for M8704080 BK002 by Alpha Wire
Overview of M8704080 BK002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for M8704080 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8094
|
Newark | Ae Tray Cable /500 Ft |Alpha Wire M8704080 BK002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,252.1600 | Buy Now |
DISTI #
3937-M8704080BK002-ND
|
DigiKey | MULTI-PAIR 16COND 14AWG BLACK Min Qty: 5000 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
216-M8704080BK002-ND
|
DigiKey | MULTI-PAIR 16COND 14AWG BLACK Min Qty: 5000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.9013 | Buy Now |
DISTI #
602-M8704080BK002
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 8 Conductor Foil 600V PVC/Nylon, PVC 500 ft Spool - Black RoHS: Compliant | 0 |
|
$2,953.0800 | Order Now |
DISTI #
73598210
|
RS | Cable, STP, 8 Prs, 14 AWG, 7x0.0242, Overall Foil Shld, PVC/Nylon Ins, Bl | Alpha Wire M8704080 BK002 RoHS: Compliant Min Qty: 10 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,652.0500 / $4,316.0500 | RFQ |