Part Details for M8704080 BK005 by Alpha Wire
Overview of M8704080 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8704080 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8095
|
Newark | Ae Tray Cable /100 Ft |Alpha Wire M8704080 BK005 Min Qty: 50 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$653.1500 | Buy Now |
DISTI #
216-M8704080BK005-ND
|
DigiKey | MULT-PAIR 16COND 14AWG BLK 30.5M Min Qty: 5000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.9259 | Buy Now |
DISTI #
602-M8704080BK005
|
Mouser Electronics | Multi-Conductor Cables AE TRAY CABLE | 0 |
|
$592.5200 | Order Now |
DISTI #
73598211
|
RS | Cable, STP, 8 Prs, 14 AWG, 7x0.0242, Overall Foil Shld, PVC/Nylon Ins, Bl | Alpha Wire M8704080 BK005 RoHS: Compliant Min Qty: 50 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$592.6000 | RFQ |