There are no models available for this part yet.
Overview of M8706060 BK002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for M8706060 BK002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R8125
|
Newark | Ae Tray Cable /500 Ft |Alpha Wire M8706060 BK002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,743.7900 / $1,998.3600 | Buy Now | |
DISTI #
602-M8706060BK002
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 6 Conductor Foil 600V PVC/Nylon, PVC 500 ft Spool - Black RoHS: Compliant | 0 |
|
$1,592.8600 | Order Now | |
DISTI #
73598218
|
RS | Cable, STP, 6 Prs, 16 AWG, 7x0.0192, Overall Foil Shld, PVC/Nylon Ins, Blk | Alpha Wire M8706060 BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,958.2200 / $2,314.2600 | RFQ |