Part Details for M8706060 BK005 by Alpha Wire
Overview of M8706060 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8706060 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8126
|
Newark | Ae Tray Cable /100 Ft |Alpha Wire M8706060 BK005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$368.5600 / $401.0800 | Buy Now |
DISTI #
3937-M8706060BK005-ND
|
DigiKey | MULTI-PAIR 12COND 16AWG BLACK Min Qty: 1000 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
216-M8706060BK005-ND
|
DigiKey | MULTI-PAIR 12COND 16AWG BLACK Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3766 | Buy Now |
DISTI #
602-M8706060BK005
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 6 Conductor Foil 600V PVC/Nylon, PVC 100 ft Spool - Black RoHS: Compliant | 0 |
|
$376.6400 | Order Now |
DISTI #
73598219
|
RS | Cable, STP, 6 Prs, 16 AWG, 7x0.0192, Overall Foil Shld, PVC/Nylon Ins, Blk | Alpha Wire M8706060 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$416.9200 / $492.7200 | RFQ |