There are no models available for this part yet.
Overview of M8744080 BK001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for M8744080 BK001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R8200
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M8744080 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$7,755.8000 | Buy Now | |
DISTI #
216-M8744080BK001-ND
|
DigiKey | MULTI-PAIR 16COND 14AWG Min Qty: 1000 Lead time: 10 Weeks Container: Spool |
1000 In Stock |
|
$7.0368 | Buy Now | |
DISTI #
602-M8744080BK001
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 8 Conductor Ind. Overall Foil 600V PVC/Nylon, PVC 1000 ft Spool - Black RoHS: Compliant | 0 |
|
$7,036.6100 | Order Now | |
DISTI #
70172494
|
RS | Cble, STP, 8 Prs, 14 AWG, 7x0.0242, Individual + Overall Foil Shld, Blk, BC | Alpha Wire M8744080 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$9,403.1700 / $9,595.0700 | RFQ |
CAD Models for M8744080 BK001 by Alpha Wire
Part Data Attributes for M8744080 BK001 by Alpha Wire
M8744080 BK001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
M8744080 BK001Alpha WireVS
-