Part Details for M8746060 BK001 by Alpha Wire
Overview of M8746060 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for M8746060 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8235
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M8746060 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,158.6700 | Buy Now |
DISTI #
216-M8746060BK001-ND
|
DigiKey | MULTI-PAIR 12COND 16AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.7822 | Buy Now |
DISTI #
3937-M8746060BK001-ND
|
DigiKey | MULTI-PAIR 12COND 16AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-M8746060BK001
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 6 Conductor Ind. Overall Foil 600V PVC/Nylon, PVC 1000 ft Spool - Black RoHS: Compliant | 0 |
|
$3,775.2400 | Order Now |
DISTI #
70172487
|
RS | Cble, STP, 6 Prs, 16 AWG, 7x0.0192, Individual + Overall Foil Shld, Blk, BC | Alpha Wire M8746060 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,128.3100 | RFQ |
Part Details for M8746060 BK001
M8746060 BK001 CAD Models
M8746060 BK001 Part Data Attributes
|
M8746060 BK001
Alpha Wire
Buy Now
|
Compare Parts:
M8746060 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |