-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.61mm, Plunger Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T6797
|
Newark | Subminiature Basic Switch |Honeywell M8805/109-01 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, Pin Plunger Actuator, Solder Termination RoHS: Compliant |
23 In Stock 2000 On Order |
|
$20.2400 / $24.3000 | Buy Now |
DISTI #
91SX39-T
|
TTI | Basic / Snap Action Switches 7A 28 VDC SPDT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4601 In Stock |
|
$18.5200 / $24.3000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, Pin Plunger Actuator, Solder Termination RoHS: Compliant |
23 In Stock 2000 On Order |
|
$20.2400 / $24.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M8805/109-01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
M8805/109-01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.61mm, Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.61 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 3.96 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Pre-Travel-Max | 0.51 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |