Part Details for M8805/98-016 by Honeywell Sensing and Control
Overview of M8805/98-016 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8805/98-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), MIL-S-8805/4 Basic Switches, Solder T Terminals, Panel and Bushing Seals, Locking Lever (Locked Out Of Center Position), Military Part Number M8805/98-016 RoHS: Compliant | 0 |
|
$685.1400 / $1,712.1300 | Buy Now |
DISTI #
64AT300-3D
|
TTI | Toggle Switches Sw Toggle N.O./N.C. 4P 7A 250VAC 28VDC Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$951.1800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), MIL-S-8805/4 Basic Switches, Solder T Terminals, Panel and Bushing Seals, Locking Lever (Locked Out Of Center Position), Military Part Number M8805/98-016 RoHS: Compliant | 0 |
|
$685.1400 / $1,712.1300 | Buy Now |