Part Details for M8SB275 by Thermaltronics
Overview of M8SB275 by Thermaltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8SB275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5565-M8SB275-ND
|
DigiKey | BENT SHARP 30DEG TIP 0.40MM 800F Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
23 In Stock |
|
$19.9000 | Buy Now |
DISTI #
M8SB275
|
TME | Tip, bent conical, 0.4mm, 350÷398°C, bent 30° Min Qty: 1 | 31 |
|
$19.4300 / $20.0100 | Buy Now |