Part Details for M902-2162 by TE Connectivity
Overview of M902-2162 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M902-2162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-M902-2162-ND
|
DigiKey | CONN BACKSHELL SZ6 BLACK Min Qty: 1 Lead time: 16 Weeks Container: Box |
394 In Stock |
|
$2.2980 / $4.2600 | Buy Now |
DISTI #
571-M902-2162
|
Mouser Electronics | Automotive Connectors BKSH HD10 6 WY CAB DIA .300-.430 RoHS: Compliant | 1168 |
|
$2.2900 / $4.2600 | Buy Now |
DISTI #
DCNM902-2162
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | BKSHL, 6SZ, CBL SZ .300-.430, HD10 RoHS: Compliant |
250 On Order |
|
$2.2500 / $4.4700 | Buy Now |
DISTI #
M902-2162
|
TTI | Automotive Connectors BKSH HD10 6 WY CAB DIA .300-.430 Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 685 In Stock |
|
$2.4700 / $4.2200 | Buy Now |
DISTI #
DCNM902-2162
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
M902-2162
|
Avnet Abacus | (Alt: M902-2162) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BKSHL, 6SZ, CBL SZ .300-.430, HD10 RoHS: Compliant |
250 On Order |
|
$2.2500 / $4.4700 | Buy Now |
Part Details for M902-2162
M902-2162 CAD Models
M902-2162 Part Data Attributes
|
M902-2162
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M902-2162
TE Connectivity
CONNECTOR ACCESSORY, BACKSHELL, PC/PBT, 0.3in MIN CABLE DIA, 0.43in MAX CABLE DIA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.43 inch | |
Cable Entry-Min | 0.3 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 134 °C | |
Operating Temperature-Min | -40 °C | |
Used With | HD10 SERIES |