-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(M902-2194) BKSH HD10 9 WY CAB DIA .570-.710"
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M902-01-187.5000 | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M902-01I156.2500 | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M902-01-187.5000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-M902-2194-ND
|
DigiKey | CONN BACKSHELL SZ9 BLACK Min Qty: 1 Lead time: 16 Weeks Container: Box |
1083 In Stock |
|
$2.3140 / $4.2900 | Buy Now |
DISTI #
571-M902-2194
|
Mouser Electronics | Automotive Connectors BKSH HD10 9 WY CAB DIA .570-.710 RoHS: Compliant | 639 |
|
$2.3100 / $4.2900 | Buy Now |
DISTI #
71444031
|
RS | BKSH HD10 9 WY CAB DIA .570-.710 | TE Connectivity M902-2194 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6000 / $4.3300 | RFQ |
|
Future Electronics | CONN BACKSHELL SZ9 BLACK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 720Box |
|
$2.2900 / $2.6400 | Buy Now |
DISTI #
DCNM902-2194
|
Heilind Electronics | BKSH HD10 9 WY CAB DIA 570-.710 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BKSHL, 9SZ, CBL SZ .570-.710, HD10 RoHS: Compliant |
1020 In Stock 1000 On Order |
|
$2.2300 / $4.2100 | Buy Now |
DISTI #
84379241
|
Verical | Backshell size 18 24-LD15 MOD Min Qty: 15 Package Multiple: 5 Date Code: 2431 | Americas - 1020 |
|
$3.5230 / $5.4730 | Buy Now |
DISTI #
M902-2194
|
TTI | Automotive Connectors BKSH HD10 9 WY CAB DIA .570-.710 Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 2412 In Stock |
|
$2.2600 / $4.2500 | Buy Now |
DISTI #
DCNM902-2194
|
Interstate Connecting Components | BKSH HD10 9 WY CAB DIA 570-.710 | 0 |
|
Buy Now | |
DISTI #
M902-2194
|
Avnet Abacus | (Alt: M902-2194) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M902-2194
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M902-2194
TE Connectivity
(M902-2194) BKSH HD10 9 WY CAB DIA .570-.710"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 134 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |