Memory
M95M02-DRMN6TP
STMicroelectronics
Description: 2 Mbit serial SPI bus EEPROM

Overview of M95M02-DRMN6TP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for M95M02-DRMN6TP by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 26AC2573
Newark Memory Rohs Compliant: Yes |Stmicroelectronics M95M02-DRMN6TP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 17500
  • 1 $3.3500
$3.3500 Buy Now
DISTI # 51AC9316
Newark Eeprom, 2Mbit, -40 To 85Deg C, Memory Configuration:256K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:5Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mountrohs Compliant: Yes |Stmicroelectronics M95M02-DRMN6TP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.2600
  • 10 $2.0000
  • 25 $1.9600
  • 50 $1.9300
  • 100 $1.8900
$1.8900 / $2.2600 Buy Now
DISTI # 59T6255
Newark Eeprom S Spi |Stmicroelectronics M95M02-DRMN6TP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # M95M02-DRMN6TP
Avnet Americas EEPROM Serial-SPI 2M-bit 256K x 8 2.5V/3.3V/5V 8-Pin SO N T/R - Tape and Reel (Alt: M95M02-DRMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 17500
  • 2,500 $1.2302
  • 5,000 $1.2048
  • 10,000 $1.1795
$1.1795 / $1.2302 Buy Now
DISTI # M95M02-DRMN6TP
Avnet Americas EEPROM Serial-SPI 2M-bit 256K x 8 2.5V/3.3V/5V 8-Pin SO N T/R - Tape and Reel (Alt: M95M02-DRMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $1.2302
  • 5,000 $1.2048
  • 10,000 $1.1795
$1.1795 / $1.2302 Buy Now
STMicroelectronics 2 Mbit serial SPI bus EEPROM RoHS: Compliant Min Qty: 1 33885
  • 1 $2.1300
  • 10 $1.8900
  • 100 $1.6400
  • 500 $1.6400
$1.6400 / $2.1300 Buy Now
Bristol Electronics   39
RFQ
Ameya Holding Limited M95M02 Series 2 Mb (256 K x 8) 5.5 V Serial SPI Bus EEPROM - SOIC-8 2078
RFQ
DISTI # M95M02-DRMN6TP
Avnet Silica EEPROM Serial-SPI 2M-bit 256K x 8 2.5V/3.3V/5V 8-Pin SO N T/R (Alt: M95M02-DRMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Silica - 5000
Buy Now
DISTI # C1S730200657684
Chip1Stop EEPROM RoHS: Compliant pbFree: Yes Container: Cut Tape 7498
  • 1 $1.9500
  • 10 $1.9000
$1.9000 / $1.9500 Buy Now
DISTI # M95M02-DRMN6TP
EBV Elektronik EEPROM Serial-SPI 2M-bit 256K x 8 2.5V/3.3V/5V 8-Pin SO N T/R (Alt: M95M02-DRMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days EBV - 17500
Buy Now

CAD Models for M95M02-DRMN6TP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M95M02-DRMN6TP by STMicroelectronics

M95M02-DRMN6TP
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.B.1
HTS Code
8542.32.00.51
Samacsys Manufacturer
STMicroelectronics
Clock Frequency-Max (fCLK)
5 MHz
Command User Interface
NO
Data Polling
NO
Data Retention Time-Min
200
Endurance
4000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Memory Density
2097152 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Page Size
256 words
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.5 V
Qualification Status
Not Qualified
Reverse Pinout
NO
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000003 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
NO
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95M02-DRMN6TP
    STMicroelectronics
    2 Mbit serial SPI bus EEPROM
    VS

Related Parts for M95M02-DRMN6TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95M02-DRMN6TP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95M02-DRMN6TP by STMicroelectronics

  • Please alert me when M95M02-DRMN6TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M95M02-DRMN6TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95M02-DRMN6TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M95M02-DRMN6TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95M02-DRMN6TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95M02-DRMN6TP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: