Part Details for M9746060 BK005 by Alpha Wire
Overview of M9746060 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9746060 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8776
|
Newark | Ae Tray Cable /100 Ft |Alpha Wire M9746060 BK005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$472.7100 / $514.4200 | Buy Now |
DISTI #
3937-M9746060BK005-ND
|
DigiKey | MULTI-PAIR 12COND 16AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
216-M9746060BK005-ND
|
DigiKey | MULTI-PAIR 12COND 16AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.3308 | Buy Now |
DISTI #
602-M9746060BK005
|
Mouser Electronics | Multi-Conductor Cables 16_22 AWG 7 Conductor Ind. Overall Foil 600V PVC, PVC 100 ft Spool - Black RoHS: Compliant | 0 |
|
$432.0700 | Order Now |