There are no models available for this part yet.
Overview of M9U31250 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for M9U31250 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC3657
|
Newark | Mcb, 2 Pole, 50A, 500Vdc, Din Rail, Product Range:Multi 9 C60H-Dc Series, Current Rating:50A, No. Of Poles:2 Pole, Voltage Rating Vdc:500V, Voltage Rating Vac:-, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9U31250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.8800 / $304.9500 | Buy Now | |
DISTI #
4008-M9U31250-ND
|
DigiKey | MULTI9 C60H-DC 2P 50A D 10KA 500 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$432.0000 | Buy Now | |
DISTI #
71041833
|
RS | Circuit Breaker, Miniature, Multi9, 2P, 50A, K-Curve, Splmntry Protctn, 250V-DC | Schneider Electric M9U31250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$436.3200 | RFQ |
CAD Models for M9U31250 by Schneider Electric
Part Data Attributes for M9U31250 by Schneider Electric
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|