Part Details for MA-12DP11C3 (ALTERNATE: 445071220) by OMRON Industrial Automation
Overview of MA-12DP11C3 (ALTERNATE: 445071220) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-12DP11C3 (ALTERNATE: 445071220)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71041301
|
RS | MA-12 (24 VDC) 11 3M CABLE, 1 N/C = 1 N/O, MA-12DP11C3 | Omron Automation MA-12DP11C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$276.1900 / $306.8800 | Buy Now |