Part Details for MA-231-040-135-A0000 by AirBorn Inc
Overview of MA-231-040-135-A0000 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m |
Price & Stock for MA-231-040-135-A0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA23140135A0000
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$330.2000 / $337.0900 | Order Now |
DISTI #
ABNMA-231-040-135-A0000
|
Interstate Connecting Components | Micro-Strip Plug w/ PCB Plastic w/out Mounting Holes | 0 |
|
$137.3241 / $377.2488 | Buy Now |
Part Details for MA-231-040-135-A0000
MA-231-040-135-A0000 CAD Models
MA-231-040-135-A0000 Part Data Attributes
|
MA-231-040-135-A0000
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-231-040-135-A0000
AirBorn Inc
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | unknown | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Termination | TIN LEAD | |
JESD-609 Code | e0 |