Part Details for MA-406 10.0000M-C3:ROHS by Seiko Epson Corporation
Overview of MA-406 10.0000M-C3:ROHS by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-406 10.0000M-C3:ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17727034
|
Arrow Electronics | Crystal 10MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1708 Container: Cut Strips | Americas - 10 |
|
$0.0120 / $0.0458 | Buy Now |