Part Details for MA-406 20.0000M-C: ROHS by Seiko Epson Corporation
Overview of MA-406 20.0000M-C: ROHS by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-406 20.0000M-C: ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_18708187
|
Arrow Electronics | Crystal 20MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD Bulk Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1747 | Americas - 6 |
|
$0.1875 | Buy Now |