Part Details for MA-506-12.0000M-C0 by Seiko Epson Corporation
Overview of MA-506-12.0000M-C0 by Seiko Epson Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-506-12.0000M-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 12MHZ NOM | 532 |
|
$0.6400 / $1.6000 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 12MHZ NOM (Also Known As: MA-50612.0000M-C0) | 532 |
|
$0.6400 / $1.6000 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 12MHZ NOM (Also Known As: MA-50612.0000M-C0) | 75 |
|
$0.8000 / $1.6000 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 12MHZ NOM | 75 |
|
$0.8000 / $1.6000 | Buy Now |
Part Details for MA-506-12.0000M-C0
MA-506-12.0000M-C0 CAD Models
MA-506-12.0000M-C0 Part Data Attributes:
|
MA-506-12.0000M-C0
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
MA-506-12.0000M-C0
Seiko Epson Corporation
Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 12 MHz, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPSON TOYOCOM CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Manufacturer Series | MA-506 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED |