Part Details for MA-50626.0000M50X-B:PURESN by Epson Electronics America Inc
Overview of MA-50626.0000M50X-B:PURESN by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for MA-50626.0000M50X-B:PURESN
MA-50626.0000M50X-B:PURESN CAD Models
MA-50626.0000M50X-B:PURESN Part Data Attributes
|
MA-50626.0000M50X-B:PURESN
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
MA-50626.0000M50X-B:PURESN
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 50% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 12.7mm x 5.08mm x 4.6mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |