Part Details for MA-5067.948800MHZ16.0+30.0-30.0(F) by Miyazaki Epson Corporation
Overview of MA-5067.948800MHZ16.0+30.0-30.0(F) by Miyazaki Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139965-067RDLF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage & Server System, 67 Positions, Surface Mount, 0.50mm (0.019in) Pitch. | |
LM5067MW-1/NOPB | Texas Instruments | Negative Hot Swap / Inrush Current Controller with Power Limiting 14-SOIC | |
LM5067MM-2/NOPB | Texas Instruments | Negative Hot Swap / Inrush Current Controller with Power Limiting 10-VSSOP -40 to 125 |
Price & Stock for MA-5067.948800MHZ16.0+30.0-30.0(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |