Part Details for MA001 by Panduit Corp
Overview of MA001 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-17123-ND
|
DigiKey | G5 IPDU SERIAL COMM CABLE (RJ45 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
118 In Stock |
|
$20.8681 / $24.2300 | Buy Now |
DISTI #
MA001
|
Avnet Americas | SmartZone G5 Serial Communication Cable RJ45 to DB9 1m Length Black Bulk - Bulk (Alt: MA001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2300 | Buy Now |
DISTI #
644-MA001
|
Mouser Electronics | Ethernet Cables / Networking Cables G5 IPDU SERIAL COMM CABLE (RJ45 to DB9) RoHS: Compliant | 10 |
|
$20.6300 / $24.2200 | Buy Now |
DISTI #
PANMA001
|
Heilind Electronics | G5 IPDU SERIAL COMM CABLE TO RJ45 DB9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7700 / $24.1800 | Buy Now |
DISTI #
000000000005636989
|
Sager | Ethernet Cables / Networking Cables G5 IPDU SERIAL COMM CABLE (RJ45 to DB9) Min Qty: 1 | 0 |
|
$16.4600 / $21.5000 | Buy Now |