Part Details for MA01-24D05 by Minmax Technology Co Ltd
Overview of MA01-24D05 by Minmax Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMARSMA-010 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-010 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 10ft | |
G802MA010011YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch,Vertical SMT,2x5Pin,Gold Flash,NY6T,3.0mm*1.0mm_5.5mm,With Post |
Price & Stock for MA01-24D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$5.7500 | Buy Now |
|
NAC | DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.2300 / $4.5200 | Buy Now |
Part Details for MA01-24D05
MA01-24D05 CAD Models
MA01-24D05 Part Data Attributes
|
MA01-24D05
Minmax Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA01-24D05
Minmax Technology Co Ltd
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINMAX TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |