MA02S2NZQD
Description: Rotary Switch, 2 Positions, SPDT, Latched, 0.25A, 28VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Panel Mount-threaded, ROHS COMPLIANT

Overview of MA02S2NZQD by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MA02S2NZQD by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA02S2NZQD by ITT Interconnect Solutions

MA02S2NZQD
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Type
FLUSH, SCREWDRIVER SLOT
Body Height
9.4 mm
Body Length or Diameter
13.34 mm
Contact (AC) Max Rating R Load
.25A@125VAC
Contact Current(AC)-Max
0.25 A
Contact Current(DC)-Max
0.25 A
Contact (DC) Max Rating R Load
.25A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
10000 Cycle(s)
Indexing Angle
36 deg
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Number of Positions
2
Number of Switch Sections
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
ROTARY SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
Want to compare parts?
  1. MA02S2NZQD
    ITT Interconnect Solutions
    Rotary Switch, 2 Positions, SPDT, Latched, 0.25A, 28VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Panel Mount-threaded, ROHS COMPLIANT
    VS

Related Parts for MA02S2NZQD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA02S2NZQD by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA02S2NZQD by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MA02S2NZQD would you like to use for your alert(s)?
  • Please alert me when MA02S2NZQD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA02S2NZQD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA02S2NZQD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA02S2NZQD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA02S2NZQD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA02S2NZQD by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: