Part Details for MA04268 by Golledge Electronics Ltd
Overview of MA04268 by Golledge Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MA04268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSIF TB374GD SAW filter | 15 |
|
RFQ |
Part Details for MA04268
MA04268 CAD Models
MA04268 Part Data Attributes
|
MA04268
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA04268
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 374MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 374 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 10 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Width | 5 mm |
Alternate Parts for MA04268
This table gives cross-reference parts and alternative options found for MA04268. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA04268, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39371-B3677-U310 | SAW Filter, 1 Function(s), 374MHz, CERAMIC, SMD, QCC8C, 8 PIN | TDK Epcos | MA04268 vs B39371-B3677-U310 |