Part Details for MA04499 by Golledge Electronics Ltd
Overview of MA04499 by Golledge Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for MA04499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5254-MA04499CT-ND
|
DigiKey | 915.0 MHz GSRF TA0281A SAW Filte Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
940 In Stock |
|
$1.0984 / $2.2700 | Buy Now |
|
Karl Kruse GmbH & Co KG | GSRF TA0281A SAW Filter | 2000 |
|
RFQ |
Part Details for MA04499
MA04499 CAD Models
MA04499 Part Data Attributes
|
MA04499
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA04499
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 915MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | SAW FILTER | |
Height | 1.42 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |