Part Details for MA04L1NZQD by C&K
Overview of MA04L1NZQD by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA04L1NZQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2950
|
Newark | Rotary Switch, 1P, 4Pos, 0.25A, 125Vac, No. Of Switch Positions:4 Position, No. Of Poles:1 Pole, Angle Of Throw:36°, Contact Current Ac Max:250Ma, Contact Voltage Ac Max:125V, Product Range:M Series, Illumination:Non Illuminated, Rohs Compliant: Yes |C&k Components MA04L1NZQD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$20.1700 / $27.7000 | Buy Now |
DISTI #
CKN11063-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 125V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
112 In Stock |
|
$14.3138 / $25.5300 | Buy Now |
DISTI #
611-MA04L1NZQD
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 143 |
|
$14.3100 / $20.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$15.2700 | Buy Now |
DISTI #
MA04L1NZQD
|
TTI | Rotary Switches Rotary RoHS: Compliant Min Qty: 1600 Package Multiple: 80 Container: Each | Americas - 0 |
|
$14.1700 | Buy Now |
DISTI #
000000000000594371
|
Sager | Rotary Switches Rotary Min Qty: 80 | 0 |
|
$15.2700 / $15.9000 | Buy Now |
Part Details for MA04L1NZQD
MA04L1NZQD CAD Models
MA04L1NZQD Part Data Attributes
|
MA04L1NZQD
C&K
Buy Now
Datasheet
|
Compare Parts:
MA04L1NZQD
C&K
ROTARY SWITCH-4POSITIONS, SP4T, LATCHED, 0.25A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Material | ZINC ALLOY | |
Actuator Type | FLAT TYPE | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13.34 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |