There are no models available for this part yet.
Overview of MA05S1NZQF by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MA05S1NZQF by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH2463
|
Newark | Rotary |C&k Components MA05S1NZQF RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8500 / $27.8700 | Buy Now | |
DISTI #
41AJ9440
|
Newark | Positions Sp5T Latched 0.25A 28Vdc Solder |C&k Components MA05S1NZQF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4200 / $46.6600 | Buy Now | |
DISTI #
2266-MA05S1NZQF-ND
|
DigiKey | SWITCH ROTARY Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$20.4700 / $21.2700 | Buy Now | |
DISTI #
611-MA05S1NZQF
|
Mouser Electronics | Rotary Switches RoHS: Compliant | 0 |
|
$20.4700 | Order Now | |
DISTI #
000000000002642332
|
Sager | Rotary Switches | 0 |
|
Buy Now |
CAD Models for MA05S1NZQF by C&K
Part Data Attributes for MA05S1NZQF by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
FLAT TYPE
|
Body Height
|
9.4 mm
|
Body Length or Diameter
|
13.34 mm
|
Contact (AC) Max Rating R Load
|
.25A@125VAC
|
Contact Current(AC)-Max
|
0.25 A
|
Contact Current(DC)-Max
|
0.25 A
|
Contact (DC) Max Rating R Load
|
.25A@28VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
10000 Cycle(s)
|
Indexing Angle
|
36 deg
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Positions
|
5
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP5T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Termination Type
|
SOLDER
|
Alternate Parts for MA05S1NZQF
This table gives cross-reference parts and alternative options found for MA05S1NZQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA05S1NZQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA05S1NZQF | Rotary Switch, 5 Positions, SP5T, Latched, 0.25A, 28VDC, Solder Terminal, Long Flatted Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | MA05S1NZQF vs MA05S1NZQF |