Part Details for MA09008 by Golledge Electronics Ltd
Overview of MA09008 by Golledge Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MA09008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSIF TB0377A SAW filter | 2 |
|
RFQ |
Part Details for MA09008
MA09008 CAD Models
MA09008 Part Data Attributes:
|
MA09008
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA09008
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 268.4MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 268.4 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 14 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Width | 5 mm |