There are no models available for this part yet.
Overview of MA1-B-34-615-1-A12-B-C by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MA1-B-34-615-1-A12-B-C by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73H2638
|
Newark | Ma1B346151A12Bc Rohs Compliant: Yes |Carling Technologies MA1-B-34-615-1-A12-B-C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0100 / $32.7200 | Buy Now | |
DISTI #
432-MA1-B-34-615-1-A12-B-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8260 | Buy Now | |
DISTI #
691-MA1B346151A12BC
|
Mouser Electronics | Circuit Breakers 15 A ONE POLE ANGLED RoHS: Compliant | 31 |
|
$28.6900 / $38.2000 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC Automotive RoHS: Compliant |
24 In Stock |
|
$13.2800 / $36.5500 | Buy Now | ||
DISTI #
000000000000325388
|
Sager | Circuit Breakers 15 A ONE POLE ANGLED Min Qty: 1 | 0 |
|
$12.9000 / $40.7700 | Buy Now | |
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC Automotive RoHS: Compliant |
24 In Stock |
|
$13.2800 / $36.5500 | Buy Now |