There are no models available for this part yet.
Overview of MA1-T-14-630-1-A86-2-J by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MA1-T-14-630-1-A86-2-J by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70T9100
|
Newark | Ma1T146301A862J Rohs Compliant: Yes |Carling Technologies MA1-T-14-630-1-A86-2-J RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6900 / $62.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.6200 / $34.7300 | Buy Now | ||
DISTI #
000000000003325529
|
Sager | Circuit Breakers MA1T146301A862J | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$24.6200 / $34.7300 | Buy Now |
CAD Models for MA1-T-14-630-1-A86-2-J by Carling Technologies
Part Data Attributes for MA1-T-14-630-1-A86-2-J by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
ROCKER
|
Body Breadth
|
17.27 mm
|
Body Height
|
38.86 mm
|
Body Length or Diameter
|
34.93 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CHEMICAL/CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
600 A
|
Rated Current
|
30 A
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
UL; TUV
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|