Part Details for MA10-3 by Curtis Industries
Overview of MA10-3 by Curtis Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G830MA10801214HR | Amphenol Communications Solutions | 0.60mm Board-to-Board 85Ω - G830MA Series Connector, 80 Positions, 0.6mm Pitch, Dual Row, Vertical Plug SMT, 30u\\ Gold, 3.25mm Height. | |
G827MA10240YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - PCB Socket 2.0mm Pitch,Vertical SMT,2x5Pin,Gold Flash,NY6T,W=4.0,4.3mm_6.15mm | |
G830MA10801314HR | Amphenol Communications Solutions | 0.6 mm pitch Board to Board connector - 80 Positions, 0.6mm Pitch, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold, 3.25mm Height |
Price & Stock for MA10-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.2900 / $111.8200 | Buy Now |