There are no models available for this part yet.
Overview of MA1092-HVL.GN by SUNON USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MA1092-HVL.GN by SUNON USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96M8211
|
Newark | Axial Fan, 92Mm, 115Vac,54Cfm, 32Dba, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:54Cfm, Noise Rating:32Dba, Power Rating:3.6W, Ip Rating:-Rohs Compliant: Yes |Sunon MA1092-HVL.GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 / $30.4000 | Buy Now | |
DISTI #
MA1092-HVL.GN
|
Avnet Americas | AC Fan Vapo Bearing 115V 0.114A/0.118A 3.6W/3.6W 50Hz/60Hz 2900RPM/3000RPM 52CFM/54CFM 31dB/32dB Flange Mount - Bulk (Alt: MA1092-HVL.GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
70226131
|
RS | AC Fan, 115V, 92x92x25mm, 52/54CFM, 3.6W, 31/32dBA, 3000CFM, Wire Leads | Sunon Fans MA1092-HVL.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6300 / $28.7300 | Buy Now | ||
DISTI #
000000000002161344
|
Sager | AC Fans Axial Fan, 92x92x25mm, 115VAC, 52/54CFM, 0.12/0.14H2O, Vapo, Wire Min Qty: 1 | 0 |
|
$20.0700 / $23.4200 | Buy Now |
CAD Models for MA1092-HVL.GN by SUNON USA
Part Data Attributes for MA1092-HVL.GN by SUNON USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUNON INC
|
Reach Compliance Code
|
compliant
|
Airflow
|
54 CFM
|
Bearing Type
|
VAPO
|
Construction
|
AXIAL
|
Height
|
92 mm
|
Length
|
92 mm
|
Noise
|
32 dB
|
Pressure
|
3.56 mmH2O
|
Rated Current
|
0.118 A
|
Rated Power
|
3.6 W
|
Rated Voltage
|
115 V
|
Speed
|
3000 rpm
|
Thermal Support Device Type
|
AC FAN
|
Weight
|
119.7 g
|
Width
|
25 mm
|