Part Details for MA10S2NCGF by C&K
Overview of MA10S2NCGF by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA10S2NCGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2518
|
Newark | Ma10S2Ncgf |C&k Components MA10S2NCGF RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0500 / $34.3000 | Buy Now |
DISTI #
41AJ9445
|
Newark | Rotary/C&k Components |C&k Components MA10S2NCGF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5100 / $56.2700 | Buy Now |
DISTI #
MA10S2NCGF-ND
|
DigiKey | SWITCH ROTARY 10POS 250MA 125V Min Qty: 80 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.5561 | Buy Now |
DISTI #
611-MA10S2NCGF
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 0 |
|
$25.5500 | Order Now |
|
Future Electronics | M Series SP10T 10 Flush Screwdriver PC Pins 0.25A Half-inch Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks Container: Box | 0Box |
|
$25.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$29.4000 | Buy Now |
DISTI #
000000000002642338
|
Sager | Rotary Switches Rotary Min Qty: 80 | 0 |
|
$24.9900 | Buy Now |
Part Details for MA10S2NCGF
MA10S2NCGF CAD Models
MA10S2NCGF Part Data Attributes
|
MA10S2NCGF
C&K
Buy Now
Datasheet
|
Compare Parts:
MA10S2NCGF
C&K
ROTARY SWITCH-10POSITIONS, SP10T, LATCHED, 0.25A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Material | ZINC ALLOY | |
Actuator Type | SCREW DRIVER SLOT, FLUSH | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13.34 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for MA10S2NCGF
This table gives cross-reference parts and alternative options found for MA10S2NCGF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA10S2NCGF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA10S2NCGF | Rotary Switch, 10 Positions, SP10T, Latched, 0.25A, 28VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | MA10S2NCGF vs MA10S2NCGF |