There are no models available for this part yet.
Overview of MA2-B-24-630-1-A37-B-D by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MA2-B-24-630-1-A37-B-D by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-MA2-B-24-630-1-A37-B-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.0133 | Buy Now | |
DISTI #
691-MA2B246301A37BD
|
Mouser Electronics | Circuit Breakers Mag Circuit Breaker RoHS: Compliant | 0 |
|
$74.8500 / $84.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5900 / $78.5400 | Buy Now | ||
DISTI #
000000000003796315
|
Sager | Circuit Breakers Mag Circuit Breaker Min Qty: 1 | 0 |
|
$33.5800 / $80.2000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$28.5900 / $78.5400 | Buy Now |