Part Details for MA2072-HVL.GN by SUNON
Overview of MA2072-HVL.GN by SUNON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA2072-HVL.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA2072HVL
|
TME | Fan: AC, axial, 230VAC, 70x70x25mm, 47.6m3/h, 30dBA, Vapo, 3800rpm Min Qty: 1 | 2309 |
|
$10.2400 / $14.3400 | Buy Now |
|
MacroQuest Electronics | STOCK | 4885 |
|
RFQ |