Part Details for MA2082-HVL GN by SUNON USA
Overview of MA2082-HVL GN by SUNON USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA2082-HVL GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA2082-HVL.GN
|
Avnet Americas | AC Fan Vapo Bearing 0.225A 4.6W 3200RPM 41 CFM 33dBA Flange Mount - Bulk (Alt: MA2082-HVL.GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MA2082-HVL GN
|
Avnet Americas | AC Fan Vapo Bearing 0.225A 4.6W 3200RPM 41 CFM 33dBA Flange Mount - Bulk (Alt: MA2082-HVL GN) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
96M8215
|
Avnet Americas | AC Fan Vapo Bearing 0.225A 4.6W 3200RPM 41 CFM 33dBA Flange Mount - Bulk (Alt: 96M8215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$24.4000 / $29.1400 | Buy Now |
DISTI #
MA2082-HVL GN
|
Avnet Americas | AC Fan Vapo Bearing 0.225A 4.6W 3200RPM 41 CFM 33dBA Flange Mount - Bulk (Alt: MA2082-HVL GN) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MA2082-HVL.GN
|
Avnet Americas | AC Fan Vapo Bearing 0.225A 4.6W 3200RPM 41 CFM 33dBA Flange Mount - Bulk (Alt: MA2082-HVL.GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
96M8215
|
Avnet Americas | AC Fan Vapo Bearing 0.225A 4.6W 3200RPM 41 CFM 33dBA Flange Mount - Bulk (Alt: 96M8215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$24.4000 / $29.1400 | Buy Now |