Part Details for MA2092-HVL.GN-TW by SUNON USA
Overview of MA2092-HVL.GN-TW by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA2092-HVL.GN-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA2092-HVL.GN-TW
|
Avnet Americas | AC Fan Vapo Bearing 220VAC to 240VAC 225mA 4.6W 2900RPM 54CFM 31dBA Panel Mount - Bulk (Alt: MA2092-HVL.GN-TW) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MA2092-HVL.GN-TW
|
Avnet Americas | AC Fan Vapo Bearing 220VAC to 240VAC 225mA 4.6W 2900RPM 54CFM 31dBA Panel Mount - Bulk (Alt: MA2092-HVL.GN-TW) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |