Part Details for MA2600 by CK tools
Overview of MA2600 by CK tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3358
|
Newark | Organiser, Carrying Case Material:Pet (Polyester), Case Colour:Black, External Height - Imperial:13.4", External Height - Metric:340Mm, External Width - Imperial:12", External Width - Metric:300Mm, External Depth - Imperial:1.6", Rohs Compliant: Na |Ck Tools MA2600 (Alternate Part Number: 5013969962949 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9600 / $31.1200 | Buy Now |
DISTI #
MA-2600
|
TME | Bag: organiser, C.K MAGMA Min Qty: 1 | 3 |
|
$20.9100 / $25.0900 | Buy Now |
DISTI #
2058442
|
Farnell | ORGANISER RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$28.0475 / $30.2483 | Buy Now |