Part Details for MA3CG-S1 by Amphenol Sine Systems
Overview of MA3CG-S1 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA3CG-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7013
|
Newark | Cord Grip, Connector Shell Size:-, Cable Diameter Max:7.5Mm, Strain Relief Material:Zinc Alloy, Product Range:Motiongrade M23 Series, For Use With:Series A Connectors, Accessory Type:Cord Grip, Cable Diameter:7.5Mm, Gland Colour:Greyrohs Compliant: Yes |Amphenol Sine/tuchel MA3CG-S1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
889-1101-ND
|
DigiKey | CABLE GRIP 4.5-7.5MM ZINC Min Qty: 1 Lead time: 16 Weeks Container: Box |
19 In Stock |
|
$11.3640 / $12.8200 | Buy Now |
DISTI #
70247541
|
RS | Cord grip, cable range 4.5-7.5mm | Amphenol Sine Systems MA3CG-S1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9800 / $12.8300 | RFQ |
DISTI #
AMEMA3CG-S1
|
Heilind Electronics | BACKSHELL M23A MIT IRIS SPRING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cord grip, cable range 4.5-7.5mm RoHS: Compliant | 0 |
|
$6.3000 / $10.1600 | Buy Now |
DISTI #
AMEMA3CG-S1
|
Interstate Connecting Components | BACKSHELL M23A MIT IRIS SPRING | 0 |
|
Buy Now |