Part Details for MA3TNE1600-S2 by Amphenol Sine Systems
Overview of MA3TNE1600-S2 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA3TNE1600-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1826
|
Newark | 16 Position Receptacle Panel Connector, Threaded, E Type, Clockwise Insert, 7.5-11.0Mm Cord Grip/Rohs Compliant: Yes |Amphenol Sine/tuchel MA3TNE1600-S2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5900 / $18.8700 | Buy Now |
DISTI #
MA3TNE1600-S2-ND
|
DigiKey | CONN RCPT HSNG F/M 16POS PNL MNT Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6201 | Buy Now |
DISTI #
70419439
|
RS | 16 Polerecpt panel connector, threaded, E type, CW insert, 7.5-11.0mm cord grip | Amphenol Sine Systems MA3TNE1600-S2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4300 / $21.1200 | RFQ |
DISTI #
AMEMA3TNE1600-S2
|
Heilind Electronics | 16 POSITION RECEPTACLE PANEL C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 16 position receptacle panel connector, threaded, E type, clockwise insert, 7.5-11.0mm cord grip RoHS: Compliant | 0 |
|
$17.4800 / $47.8700 | Buy Now |
DISTI #
AMEMA3TNE1600-S2
|
Interstate Connecting Components | 16 POSITION RECEPTACLE PANEL C | 0 |
|
Buy Now |