Part Details for MA40045-137 by MACOM
Overview of MA40045-137 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA40045-137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA40045-137-ND
|
DigiKey | DIODE,SCHOTTKY,SURFACE_MOUNT Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0767 | Buy Now |
DISTI #
937-MA40045-137
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode,Schottky,Surface_Mount | 0 |
|
$29.0700 | Order Now |
Part Details for MA40045-137
MA40045-137 CAD Models
MA40045-137 Part Data Attributes
|
MA40045-137
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA40045-137
MACOM
Mixer Diode, High Barrier, C Band, 500ohm Z(V) Max, 5.5dB Noise Figure, Silicon, PLASTIC, CASE 137, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-PRDB-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
Impedance-Max | 500 Ω | |
Impedance-Min | 200 Ω | |
JESD-30 Code | O-PRDB-F2 | |
Noise Figure-Max | 5.5 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Pulsed Input Power-Max | 0.15 W | |
Pulsed Input Power-Min | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Type of Schottky Barrier | HIGH BARRIER |