Part Details for MA4FSR-A10.5 by Amphenol Sine Systems
Overview of MA4FSR-A10.5 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4FSR-A10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7016
|
Newark | Circular Strain Relief, Zinc, Connector Shell Size:-, Cable Diameter Max:10.5Mm, Strain Relief Material:-, Product Range:Motiongrade M23 Series, For Use With:Series A Connectors, Connector Type:Circular Industrial Rohs Compliant: Yes |Amphenol Sine/tuchel MA4FSR-A10.5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7200 | Buy Now |
DISTI #
889-1106-ND
|
DigiKey | CONN BOOT BLACK 10.5MM DIAM Min Qty: 10 Lead time: 16 Weeks Container: Box |
145 In Stock |
|
$10.1000 / $15.5120 | Buy Now |
DISTI #
70370869
|
RS | Flex Grip backshell, 9.5 -10.5mm cable range | Amphenol Sine Systems MA4FSR-A10.5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2400 | RFQ |
DISTI #
AMEMA4FSR-A10.5
|
Heilind Electronics | Flexible Strain Relief, Boot E 10.5mm | Americas - 0 in Stock |
|
$9.5302 / $13.0246 | Buy Now |
|
Onlinecomponents.com | Flex Grip™ backshell, 9.5 -10.5mm cable range RoHS: Compliant |
83 In Stock |
|
$10.9100 / $15.1700 | Buy Now |
DISTI #
AMEMA4FSR-A10.5
|
Interstate Connecting Components | Flexible Strain Relief, Boot E 10.5mm | 0 |
|
$9.5302 / $13.0246 | Buy Now |
DISTI #
1736932
|
element14 Asia-Pacific | CIRCULAR STRAIN RELIEF, ZINC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.8496 / $14.6234 | Buy Now |
DISTI #
1736932
|
Farnell | CIRCULAR STRAIN RELIEF, ZINC RoHS: Compliant Min Qty: 200 Lead time: 26 Weeks, 5 Days Container: Each | 0 |
|
$12.9299 / $13.5720 | Buy Now |
|
Master Electronics | Flex Grip™ backshell, 9.5 -10.5mm cable range RoHS: Compliant |
83 In Stock |
|
$10.9100 / $15.1700 | Buy Now |