Part Details for MA4VAT904-1061T by MACOM
Overview of MA4VAT904-1061T by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4VAT904-1061T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1753-1-ND
|
DigiKey | RF ATTENUATOR 25DB 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT) |
736 In Stock |
|
$4.6359 / $7.4200 | Buy Now |
DISTI #
MA4VAT904-1061T
|
Richardson RFPD | ATTENUATOR - VARIABLE VOLTAGE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MA4VAT904-1061T
MA4VAT904-1061T CAD Models
MA4VAT904-1061T Part Data Attributes
|
MA4VAT904-1061T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4VAT904-1061T
MACOM
Variable Attenuator, 800MHz Min, 1000MHz Max, 1.2dB Insertion Loss-Max, MS-012AAC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 24 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 2 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 1.8 |
Alternate Parts for MA4VAT904-1061T
This table gives cross-reference parts and alternative options found for MA4VAT904-1061T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4VAT904-1061T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4VAT904-1061T | IC,ATTENUATOR,SOP,8PIN,PLASTIC | TE Connectivity | MA4VAT904-1061T vs MA4VAT904-1061T |