Part Details for MA4VAT907-1061T by MACOM
Overview of MA4VAT907-1061T by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4VAT907-1061T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1754-1-ND
|
DigiKey | RF ATTENUATOR 25DB 8SOIC Lead time: 14 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
937-MA4VAT907-1061T
|
Mouser Electronics | Attenuators - Interconnects 900MHz Voltage Variable Attenuator w/7mi RoHS: Compliant | 0 |
|
$8.4900 | Order Now |
DISTI #
MA4VAT907-1061T
|
Richardson RFPD | ATTENUATOR - VARIABLE VOLTAGE RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.4400 | Buy Now |
DISTI #
MA4VAT907-1061
|
Richardson RFPD | ATTENUATOR - VARIABLE VOLTAGE RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.7000 | Buy Now |
Part Details for MA4VAT907-1061T
MA4VAT907-1061T CAD Models
MA4VAT907-1061T Part Data Attributes
|
MA4VAT907-1061T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4VAT907-1061T
MACOM
Variable Attenuator, 600MHz Min, 1200MHz Max, 1.2dB Insertion Loss-Max, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 23 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 1.67 |