Part Details for MA501A902FAA by Kyocera AVX Components
Overview of MA501A902FAA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA501A902FAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA501A902FAA-ND
|
DigiKey | CAP CER 9000PF 100V NP0 AXIAL Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MA501A902FAA
|
Avnet Americas | Cap Ceramic 0.009uF 100V C0G 1% Axial 125°C Bulk - Bulk (Alt: MA501A902FAA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |