Part Details for MA600GQE-0000-P by Monolithic Power Systems
Overview of MA600GQE-0000-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MA600GQE-0000-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MA600GQE-0000-PCT-ND
|
DigiKey | HIGH-ACCURACY, <0.6 (<0.1) INL, Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$3.3125 / $7.4500 | Buy Now |
DISTI #
MA600GQE-0000-P
|
Avnet Americas | HIGH-ACCURACY, 0.5 (<0.1 ) INL, HIGH-BANDWIDTHPROGRAMMABLE DIGITAL MAGNETIC ANGLE SENSOR - Tape and Reel (Alt: MA600GQE-0000-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.9481 | Buy Now |
DISTI #
946-MA600GQE-0000-P
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors High-Accuracy 0.6 High-Bandwidth, Configurable Digital Magnetic Angle Sensor RoHS: Compliant | 1495 |
|
$3.7000 / $6.6800 | Buy Now |
|
Future Electronics | MA600 Series 3.3 V 100 mT Digital Magnetic Angle Sensor - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$3.5600 / $3.6600 | Buy Now |
DISTI #
MA600GQE-0000-P
|
Avnet Silica | HIGH-ACCURACY, 0.5 (<0.1 ) INL, HIGH-BANDWIDTHPROGRAMMABLE DIGITAL MAGNETIC ANGLE SENSOR (Alt: MA600GQE-0000-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MA600GQE-0000-P
MA600GQE-0000-P CAD Models
MA600GQE-0000-P Part Data Attributes
|
MA600GQE-0000-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MA600GQE-0000-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |